404-51012-51 | ept
Socket header, 12 pole, pitch 1.27 mm, angled, black, 404-51012-51
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 1.4 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Reel with 560 pieces |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |