404-53012-51 | ept
Socket header, 12 pole, pitch 1.27 mm, straight, black, 404-53012-51
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1.4 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Original Packaging | Rolle mit 560 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |