404-53068-51 | ept

Socket header, 68 pole, pitch 1.27 mm, straight, black, 404-53068-51

Order No.: 58F5243
EAN: 4099891003739
MPN:
404-53068-51
Series: One27
404-53068-51 ept PCB Connection Systems Image 1
404-53068-51 ept PCB Connection Systems Image 2
404-53068-51 ept PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
4.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1055 €
Technical specifications
Connection SMD
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 500 V
Rated current 1.4 A
Orientation gerade
Pin number 68-polig
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Original Packaging Rolle mit 560 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes