404-59050-61 | ept
Socket header, 50 pole, pitch 1.27 mm, straight, black, 404-59050-61
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3554 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT connector, 404-59050-61, EPT
Pin header, low profile, board-to-board one27 female straight connector.
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1.4 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |