405-52152-51 | ept

Pin header, 52 pole, pitch 0.8 mm, straight, black, 405-52152-51

Order No.: 52F801
EAN: 4099889998078
MPN:
405-52152-51
Series: Zero8
ept
405-52152-51 ept PCB Connection Systems Image 1
405-52152-51 ept PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2245 €

Male connector, 405-52152-51, ept

The PCB connector system is processed using surface-mount technology (SMT) and is therefore soldered directly onto the circuit boards. This connector in 0.8 mm pitch ensures double contacting on a single pin and establishes high redundancy. As a result, the contact system ensures safe, robust and gas-tight contacting despite external influences such as shocks, vibrations, thermal cycles and noxious gas. The geometry of the insulating housing is also designed in such a way that the contacts are submerged in the insulating body.

Features

  • High density
  • High speed
  • Maximum contact reliability
  • Optimized protection against faulty connection

Applications

  • Board-to-board
  • Parallel and right-angled connections
Technical specifications
Connection SMD
Connection plating silver-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 500 V
Rated current 1.7 A
Orientation straight
Pin number 52 pole
Grid 0.8 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes