405-54112-51 | ept

Pin header, 12 pole, pitch 0.8 mm, straight, black, 405-54112-51

Order No.: 52F889
EAN: 4099891715021
MPN:
405-54112-51
Series: Zero8
ept
405-54112-51 ept PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8917 €

Male connector, 405-54112-51, ept

The PCB connector system is processed using surface-mount technology (SMT) and is therefore soldered directly onto the circuit boards. This connector in 0.8 mm pitch ensures double contacting on a single pin and establishes high redundancy. As a result, the contact system ensures safe, robust and gas-tight contacting despite external influences such as shocks, vibrations, thermal cycles and noxious gas. The geometry of the insulating housing is also designed in such a way that the contacts are submerged in the insulating body.

Features

  • High density
  • High speed
  • Maximum contact reliability
  • Optimized protection against faulty connection

Applications

  • Board-to-board
  • Parallel and right-angled connections
Technical specifications
Connection SMD
Connection plating silver-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 500 V
Rated current 1.7 A
Orientation straight
Pin number 12 pole
Grid 0.8 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes