406-52180-51 | ept
Socket header, 80 pole, pitch 0.8 mm, straight, black, 406-52180-51
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMT connector, 406-52180-51, EPT
0.8 mm shielded SMT Board-to-Board connector.
Technical specifications
Connection | SMD | |
Connection plating | versilbert | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1.7 A | |
Orientation | gerade | |
Pin number | 80-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |