406-54012-51 | ept
Socket header, 12 pole, pitch 0.8 mm, straight, black, 406-54012-51
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Socket connector, 406-54012-51, ept
The PCB connector system is processed using surface-mount technology (SMT) and is therefore soldered directly onto the circuit boards. This connector in 0.8 mm pitch ensures double contacting on a single pin and establishes high redundancy. As a result, the contact system ensures safe, robust and gas-tight contacting despite external influences such as shocks, vibrations, thermal cycles and noxious gas. The geometry of the insulating housing is also designed in such a way that the contacts are submerged in the insulating body.
Features
- High density
- High speed
- Maximum contact reliability
- Optimized protection against faulty connection
Applications
- Board-to-board
- Parallel and right-angled connections
Technical specifications
Connection | SMD | |
Connection plating | versilbert | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
contact surface | vergoldet | |
Rated current | 1.7 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |