408-52060-000-11 | ept

Card connector, 60 pole, pitch 0.8 mm, straight, black, 408-52060-000-11

Order No.: 52F774
EAN: 4099889997811
MPN:
408-52060-000-11
Series: EC.8
ept
408-52060-000-11 ept PCB Connection Systems Image 1
408-52060-000-11 ept PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8798 €

Card Edge Connector, 408-52060-000-11, ept

FEATURES

  • 60 pins
  • without key
  • for 1.60 mm edge card thickness
  • data transfer rate 24 Gbps

Technical Data

  • Rated current: 3.2 A
  • Pin number: 60
  • Grid: 0.8 mm
Technical specifications
Connection SMD
Connection plating silver-plated
Number of rows 30
Version Card connector
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 1100 V
Rated current 3.2 A
Orientation straight
Pin number 60 pole
Grid 0.8 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes