408-52060-100-11 | ept
Card connector, 60 pole, pitch 0.8 mm, straight, black, 408-52060-100-11
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Card Edge Connector, 408-52060-100-11, ept
FEATURES
- 60 pins
- with key
- for 1.60 mm edge card thickness
- data transfer rate 24 Gbps
Technical Data
- Rated current: 3.2 A
- Pin number: 60
- Grid: 0.8 mm
Technical specifications
Connection | SMD | |
Connection plating | versilbert | |
Number of rows | 30 | |
Version | Kartenanschluss | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 1100 V | |
Rated current | 3.2 A | |
Orientation | gerade | |
Pin number | 60-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |