1093 50ML | Ergo
Super glue 20 g syringe, Ergo 1093 50ML
Order No.: 12L9504
EAN: 4099891432973
MPN:
1093 50ML
1093.050.A4.E500
Unit Price (€ / pc.)
42.3997 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Sofortklebstoff | |
Contents | 20 g | |
Container | Spritze | |
Viscosity | 25 mPa∙s | |
Suitable for | Kunststoffe | |
Colour | farblos |
Download
Logistics
Country of origin | CH |
Customs tariff number | 38159010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|