5012 5,0G | Ergo
Super glue 5 g bottle, Ergo 5012 5,0G
Order No.: 12L9500
EAN: 4099891432966
MPN:
5012 5,0G
Unit Price (€ / pc.)
8.1396 € *
Available: 26 pcs.
Leadtime: 3 Weeks **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.1638 €
100 pcs.
6.2832 €
250 pcs.
6.0452 €
1000 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Superglue, universal, type Ergo 5012
With patented dosing lock, self-cleaning on closing (no bonding seizure), quick hardening standard type in adjustable, practical precision dispenser, for use on plastic, rubber, metal, fabric, leather, wood, ceramic etc.
Operating temperatures: - 30 to +80 °C
Quantity: 5.0 g dispenser
Technical specifications
Version | Sofortklebstoff | |
Contents | 5 g | |
Container | Flasche | |
Viscosity | 70 bis 120 mPa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | CH |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |