3110 SUPER RTV-SILIKON SCHWARZ 310ML | Ergo

RTV-Silicon, 310 ml, cartridge, pasty, black, 3110 SUPER RTV-SILIKON SCHWARZ 310ML

Order No.: 12L7188
EAN: 4099891434670
MPN:
3110 SUPER RTV-SILIKON SCHWARZ 310ML
3110.310.KT.E500
3110 SUPER RTV-SILIKON SCHWARZ 310ML Ergo Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
24.9305 € *
Available: 6 pcs.
Next delivery: 12 pcs. on 2025-05-12
Leadtime: 2 Weeks **
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
12 pcs.
22.4315 €
24 pcs.
20.1705 €
*incl. VAT plus shipping costs
**Subject to prior sale

RTV Silicon, 3110.310.KT.E500, Ergo

RTV Silicone is low odor and non-corrosive because the by-products of cure are chemically neutral. Also is an adhesive that achieves optimum seals, protection and adhesion to a wide variety of materials. It is typically used in situations that require bonds or seals to surfaces in heating or cooling devices, or in applications where electronic components require protection from external forces (vibration, impact, moisture and chemicals).

The product is characterized by its high temperature resistance, mechanical strength and resistance to vibration as well as its excellent weather and chemical resistance.

Applications

  • Sealing parts in household appliances
  • Seals in electronic components
  • Seals in automotive applications
  • Sealing joints or transitions
Technical specifications
Version RTV-Silikon
Contents 310 ml
Container Kartusche
Consistency of the Material pastös
Colour schwarz
Logistics
Country of origin CH
Customs tariff number 32141000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.
  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.