3120 SUPER RTV-SILIKON ROT 200ML | Ergo
RTV-Silicon, 200 ml, red, 3120 SUPER RTV-SILIKON ROT 200ML
Order No.: 12L7110
EAN: 4099891434663
MPN:
3120 SUPER RTV-SILIKON ROT 200ML
3120.200.DD.E500
Unit Price (€ / pc.)
23.7524 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
5 pcs.
22.3363 €
15 pcs.
21.4795 €
50 pcs.
20.5275 €
150 pcs.
19.6707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone Sealant, 3120.200.DD.E500, Ergo
Neutral cure one-component RTV silicone formulated for use in a wide range of industrial applications. Silicone red is low odor and non-corrosive because the by-products of cure are chemically neutral.
The product is characterized by its resistance to extreme heat exposure, mechanical strength and resistance to vibration as well as its excellent weather and chemical resistance.
Applications
- Seals, protection and adhesion to a wide variety of materials
- Bonding and sealing parts in household appliances (e.g. ovens and ceramic hobs)
- Seals in electronic components (e.g. accumulators)
- Seals in automotive applications
Technical specifications
Version | Silikon Dichtstoff | |
Colour | rot | |
Contents | 200 ml |
Download
Logistics
Country of origin | CH |
Customs tariff number | 32141090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |