3130 | Ergo
RTV-Silicon, 200 ml, can, pasty, blue, 3130
Order No.: 12L7271
EAN: 7610855313069
MPN:
3130
3130.200.DD.E500
Unit Price (€ / pc.)
25.7516 € *
Available: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
25.75 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7516 €
5 pcs.
24.2165 €
15 pcs.
23.2764 €
50 pcs.
22.2530 €
150 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
RTV-Silicon, 3130, Ergo
Neutral cure one-component RTV silicone formulated for use in a wide range of industrial applications. 3130 Super RTV Silicone blue is low odour and non-corrosive because the by-products of cure are chemically neutral. The product is characterized by its high temperature resistance, mechanical strength and resistance to vibration as well as its excellent weather and chemical resistance.
Applications
- Sealing parts in household appliances
- Seals in electronic components
- Seals in automotive applications
Technical specifications
Version | RTV-Silikon | |
Contents | 200 ml | |
Container | Dose | |
Consistency of the Material | pastös | |
Colour | blau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Ergänzende |