4052 10G | Ergo
Threadlocker, 10 g, blue, high strength, 4052 10G
Order No.: 12L585
EAN: 4099891434281
MPN:
4052 10G
Unit Price (€ / pc.)
10.6386 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.3653 €
50 pcs.
8.7227 €
150 pcs.
8.3419 €
500 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 4052 10G, ERGO
Medium strength product with excellent resistance against chemicals and temeprature. Cures very fast, even on galvanised surfaces and on stainless or high alloyed steel. With patented, infinitely variable fine-dosing dispenser for direct liquid application to the thread for complete filling of the thread gaps. The agent provides absolute material contact, corrosion protection, is tension-free, vibration-resistant and extremely resistant to aggressive media.
Technical specifications
Contents | 10 g | |
Strenght | hoch | |
Viscosity | hoch | |
Colour | blau | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Gefahrenhinweise:
Sicherheitshinweise:
|