064068 | ERNI

Cover, PPE/PC, (W) 70 mm, transparent, 064068

Order No.: 50H1514
EAN: 4099889562958
MPN:
064068
064068 ERNI Accessories for Enclosures
Image may differ

Abgekündigt

Unit Price (€ / pc.)
2.3324 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.0587 €
100 pcs.
1.8088 €
250 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, 064068, ERNI

Transparent lid for enclosures IDG-B2 and IDG-B4.

Type: 064068, lid for IDG-B4.

Technical specifications
Type of mounting Schraube
Width 70 mm
Colour transparent
Material PPE/PC
Product type Abdeckung
Logistics
Country of origin SI
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes