083502 | ERNI

Coding strip for female/male connector, 083502

Order No.: 54F1700
EAN: 4099891034375
MPN:
083502
083502 ERNI Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 1,686 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3566 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding coding strips for connectors, type 083.

For preventing insertion of an incorrect connector. The coding strips are mounted alongside with the female and male connectors and do not require any additional space if used for standard applications with a grid of 5.08 mm; Material: PBTP 30 % GV, for male connectors B, C, D, M, inverted female connectors Q and R. The coding strips are installed after soldering.

Technical attributes (type, low-current contacts + number of special contact poles (SC), housing material. The corresponding special contacts are listed below. Please order separately): 083502, coding strip M

Technical specifications
Suitable for Feder-/Messerleiste
Accessory Type Kodierleiste
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes