594176 | ERNI
Receptacle, 10 mm², AWG 8, solder connection, 594176
Order No.: 54F1632
EAN: 4099889660654
MPN:
594176
As an alternative, we recommend the following item:

Receptacle, 4.0-6.0 mm², AWG 10-8, solder connection, noble metal, 09691817423
Order No.: 44F7603
Manufacturer: Harting
per pc. 3.1892 € *
*incl. VAT plus shipping costs
High current contact, straight, for PCB connectors Typ ERNI STV
For soldering.
Technical attributes (type, contact type, rated current, conductor cross-sections): 594176, female contact, 40 A, AWG 8
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 8 | |
Insulation diameter | 4,8-5,6 mm | |
Contact connection | Lötanschluss | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vernickelt | |
Cable cross-section | 10 mm² |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |