154108 | ERNI
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 154108

THR D-Sub connector, type ERNI 154../174.
Angled and with an installation height of 3.6 mm (Euro style) or 7.3 mm (standard), for fully automatic handling with an integrated suction surface. Design compliant with DIN 41652 and CECC 75301-802; Insulator: high-temperature polymeric. Contacts: copper alloy. Surface contact insertion/connection area: gold-plated/tin. Air gaps and creepage distance: 1.2 mm. Front panel: piece/tin. Metal bracket: copper alloy/tin. Dimensions: 9-pole/A 30.8, B 16.8, C 25 mm, 15-pole/A 39.1, B 25.1, C 33.3 mm, 25-pole/A 53, B 38.9, C 47 mm, 37-pole/A 69.3, B 55.3, C 63.5 mm.
Pin headers, installation height 3.6 mm, type 154../174.
Technical attributes (type, number of poles, screw lock): 154108, 9-pole, 4-40 UNC
Version | Stiftleiste | |
Attachment (rear panel) | Leiterplattenverriegelung | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |