183001 | ERNI

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 6.5 mm, PC, gray, 183001

Order No.: 55F3950
EAN: 4099889812930
MPN:
183001
ERNI
183001 ERNI D-Sub Housings
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
8.0563 € *
Available: 844 pcs.
Leadtime: On Request **
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
10 pcs.
7.0805 €
100 pcs.
6.1999 €
250 pcs.
5.9619 €
1000 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housings for sub-D connectors, type ERNI KSG 183.

Twin-shell version for easy installation. Fully insulated, break-proof housing, with safe strain relief at the cable exit. Vibration-proof connection of the mating connector is achieved by installing a latch lever and bracket interlock which can be ordered separately; Note: 9 pole housings with one outlet, 15, 25, 37 and 50 pole housings with 3 outlets.

Technical attributes (type, for number of poles, dimensions A, B, C, D, E): 183001, 9-pole, A 25, B 25, C 45, D 49, E 35 mm

Technical specifications
Colour gray
Shell size 1 (DE)
Shell Material PC
Cable Outlet straight 180°
Cable diameter 6.5 mm
Type of locking snap lock
Logistics
Country of origin SI
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes