423555 | ERNI
D-Sub connector housing, size: 2 (DA), PC, gray, 423555
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
8.9607 € *
Available: 139 pcs.
Leadtime: On Request **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
8.0801 €
50 pcs.
7.1162 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connector housing, 423555, ERNI
Sub-D connector housing for 15 poles type ERNI series KSG 185, As a kit consisting of housing, hexagon nut M3, spring washer A3, cylinder screw M 2.5 x 8, 2 strain relief clamps, hose nozzle (for cable passage 8.5 mm), dummy plug for 2nd cable outlet and cylinder tapping screw M 2.2 x 9.5; Special accessories for coding and connecting the housings: locking lever and connecting screws.
Technical Data
- Colour: grey
- Type of locking: Snap-Lock
- Shell Material: Plastic
- Shell size: 2 (DA)
- Cable Outlet: 75°
Technical specifications
Colour | grau | |
Shell size | 2 (DA) | |
Shell Material | PC | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |