284172 | ERNI
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, gold-plated, 284172
Female connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
contact assignment: 48-pole: row a-b-c fully assembled, solder pins for 1.0 mm bores.
Female connector C/2, straight, wire-wrap posts, type 284.
Contact assignment: a-b-c fully assembled. With 13 mm wire-wrap posts, 0.6 x 0.6 mm.
Type: 284172, 48-pole, a-b-c, PBT, class 2
Performance level | 2 | |
Connection | wire-wrap | |
Design | 2C | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b-c | |
Orientation | straight | |
Pin number | 48 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |