284308-E | ERNI
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder connection, straight, gold-plated, 284308-E
Order No.: 59F606
MPN:
284308-E
Unit Price (€ / pc.)
5.2479 € *
Available: 12 pcs.
Leadtime: 4 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.8790 €
50 pcs.
4.4982 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 284308-E, ERNI
Female connector, Board-to-Board, 96 Position, 2.54 mm Centerline, Printed circuit board, 3 Row, Vertical, 32 Column, Eurocard Connectors.
Technical specifications
Performance level | 2 | |
Connection | Lötanschluss | |
Design | C | |
Contact type | Buchse | |
contact surface | vergoldet | |
Contact row assignment | a-b-c | |
Orientation | gerade | |
Pin number | 96-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |