384210-E | ERNI
Male connector, type C, 96 pole, AC, pitch 2.54 mm, solder connection, angled, gold-plated, 384210-E
Order No.: 59F611
MPN:
384210-E
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9143 €
50 pcs.
5.4502 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 384210-E, ERNI
Male connector, Board-to-Board, 32 Position, 2.54 mm Centerline, Printed circuit board, 3 Row, Right angle, 16 Column, Eurocard Connectors.
Technical specifications
Performance level | 2 | |
Connection | Lötanschluss | |
Design | C | |
Contact type | Stift | |
contact surface | vergoldet | |
Contact row assignment | a-c | |
Orientation | abgewinkelt | |
Pin number | 96-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |