384600 | ERNI
Male connector, type C, 48 pole, a-b-c, pitch 5.08 mm, solder pin, angled, gold-plated, 384600
Male connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Male connector C, straight, 4.0 mm solder pins, type ERNI 374../384.
Contact assignment: 96-pole row a-b-c fully assembled, 64-pole rows a-c fully assembled, 48-pole rows a-b-c every second contact of each row assembled, 32-pole rows a-c every second contact assembled (for grid dimension 5.08 mm), solder pins for 1.0 mm bores.
Male connector type C, angled, solder pins, type 384.
Contact assignment: a-b-c every second contact of each row assembled. Solder pins for 1.0 mm bores.
Type: 384600, 48-pole, a-b-c, PBT, class 2
Performance level | 2 | |
Connection | Lötstift | |
Design | C | |
Contact type | Stift | |
contact surface | vergoldet | |
Contact row assignment | a-b-c | |
Orientation | abgewinkelt | |
Pin number | 48-polig | |
Grid | 5.08 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |