413169 | ERNI
Male connector, type H15, 15 pole, z-d, pitch 2.54 mm, solder pin, angled, gold-plated, 413169
Male connector DIN 41612, type ERNI STV.
With hard silver-plated contacts. The electrical and mechanical useful life of these contacts corresponds with performance class 1. Operating current +20/70 °C: 20/15 A. Test voltage: contact to contact 3100 V, contact/ground 3100 V.Leakage and air gap between contacts: 8.0 mm/4.5 mm. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 5.08 mm. Housing material: polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Male connector H15, angled, 2.8 mm solder pins, type 413..
With 0.8 x 1.2 mm solder terminals, for 1.6 mm bore holes. Contact assignment: 15-pole row z-d fill assembly.
Technical attributes (type, number of poles, contact assignment, pilot contact positions): 413169, 15-pole, z-d, z4 and z32
Connection | Lötstift | |
Design | H15 | |
Contact type | Stift | |
contact surface | vergoldet | |
Contact row assignment | z-d | |
Rated current | 15 A | |
Orientation | abgewinkelt | |
Pin number | 15-polig | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |