114712 | ERNI
Pin header, 12 pole, pitch 0.8 mm, straight, black, 114712
Order No.: 53F6102
EAN: 4099889999204
MPN:
114712
Unit Price (€ / pc.)
2.2491 € *
Available: 951 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0706 €
50 pcs.
1.9159 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-row connectors with 0.8 mm grid, type ERNI MicroStac 1147.
With SMD terminals and positioning pin based on a genderless design, so the plug and its mate are identical. Designed for high-speed automated assembly. The contact is designed to prevent tipping (both of its sides rest on the PCB); the very low weight; the gripping surface for the vacuum pipette is integrated in the insulator; Board-to-board height: 5.0 mm, maximum current loading: 1.2 A (20 °C), insulator: PA 46 UL 94 V-0, contact: copper alloy, surface: gold.
Technical attributes (type, number of poles): 114712, 12–pole
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 2.2 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |