284699 | ERNI
Pin header, 8 pole, pitch 1.27 mm, straight, black, 284699
Order No.: 58F5138
EAN: 4099891003265
MPN:
284699
Unit Price (€ / pc.)
2.5228 € *
Available: 1,005 pcs.
Leadtime: On Request **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3443 €
50 pcs.
2.1658 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connectors series SRC, type ERNI MiniBridge.
Grid 1.27 mm; Housing: LCP to UL 94 V-0. Current rating: 4.0 A at +20 °C. Dielectric strength contact/contact: 500 VRMS. Contact resistance: max. 25 mohm. Useful life: 500 insertion/removal cycles. Operating temperatures: –55 to +125 °C.
Male connectors P, straight, SMD terminals, type 214../234.
Technical attributes (type, number of poles): 284699, 8–pole
Technical specifications
Connection | SMD | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3.6 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |