839011 | ERNI
Connection cable, 200 mm, socket straight to socket straight, 0.129 mm², AWG 26, 839011
Nicht mehr im Sortiment
Unit Price (€ / pc.)
5.2360 € *
Available: 60 pcs.
Leadtime: On Request **
Female connectors dressed with flat ribbon cable, type 839.
For the male connectors described above, both ends with female connectors and flat ribbon cable AWG 26, with PVC insulation and red pilot wire; Operating voltage: max. 300 V. Current rating: 2.8 A at +20 °C, temperature range: –20 to +105 °C, flame retardant to UL 94 VW-1.
With 2 female connectors, 180° cable exit, type 839.
Technical attributes (type, number of poles, length): 839011, 2-pole, 200 mm
Technical specifications
Connection (1) | Buchse | |
Connection (2) | Buchse | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 200 mm | |
Cable cross-section | 0,129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |