839017 | ERNI

Connection cable, 200 mm, socket straight to socket straight, 0.129 mm², AWG 26, 839017

Order No.: 58F5034
EAN: 4099891167233
MPN:
839017
Series: MiniBridge
ERNI
839017 ERNI Pre-assembled Connector Systems
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
8.7227 € *
Available: 160 pcs.
Leadtime: 27 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.6755 €
100 pcs.
6.7354 €
250 pcs.
6.4736 €
1000 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connectors dressed with flat ribbon cable, type 839.

For the male connectors described above, both ends with female connectors and flat ribbon cable AWG 26, with PVC insulation and red pilot wire; Operating voltage: max. 300 V. Current rating: 2.8 A at +20 °C, temperature range: –20 to +105 °C, flame retardant to UL 94 VW-1.

With 2 female connectors, 180° cable exit, type 839.

Technical attributes (type, number of poles, length): 839017, 4-pole, 200 mm

Technical specifications
Anschluss (1) Buchse
Anschluss (2) Buchse
Ausführung Verbindungsleitung
AWG-Leiterquerschnitt AWG 26
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 200 mm
Leiterquerschnitt 0,129 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes