0CA10-1002/04 | Ersa
Fine dust filter/pre-filter, F7, Ersa 0CA10-1002/04 for EASY ARM 1, EASY ARM 2
Order No.: 04L389
EAN: 4099891405267
MPN:
0CA10-1002/04
Unit Price (€ / pc.)
55.6206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pre-filter, 0CA10-1002/04, Ersa
Pre-filter F7 PU 4 pcs.
Technical specifications
Product type | Feinstaubfilter/Vorfilter | |
Version | F7 | |
Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |