0CA10-4001 | Ersa
Extraction arm, with joint, 0.5 m, Ersa 0CA10-4001 for EASY ARM 1, EASY ARM 2
Order No.: 04L391
EAN: 4099891405281
MPN:
0CA10-4001
Unit Price (€ / pc.)
411.5972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suction arm, 0CA10-4001, Ersa
extraction arm Highflex with hinge for EASY ARM 1 & EASY ARM 2 table mounting including connection hose 0CA10-2002.
Technical specifications
Version | mit Gelenk, 0,5 m | |
Suitable for | EASY ARM 1, EASY ARM 2 | |
Product type | Absaugarm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |