0CA10-4002 | Ersa
Extraction arm, 1.0 m, Ersa 0CA10-4002 for EASY ARM 1, EASY ARM 2
Order No.: 04L392
EAN: 4099891405298
MPN:
0CA10-4002
Unit Price (€ / pc.)
185.2949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suction arm, 0CA10-4002, Ersa
extraction arm Highflex for EASY ARM 1 & EASY ARM 2 direct mounting on the unit.
Technical specifications
Product type | Absaugarm | |
Version | 1,0 m | |
Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |