0CA10-4003 | Ersa
Extraction arm, 0.9 m, Ersa 0CA10-4003 for EASY ARM 1, EASY ARM 2
Order No.: 04L393
EAN: 4099891405304
MPN:
0CA10-4003
Unit Price (€ / pc.)
236.1555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suction arm, 0CA10-4003, Ersa
extraction arm Omniflex for EASY ARM 1 & EASY ARM 2 direct mounting on the unit
Technical specifications
Product type | Absaugarm | |
Version | 0,9 m | |
Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |