0CA10-4004 | Ersa
Extraction arm, 0.6 m, with joint, for table mounting, Ersa 0CA10-4004 for EASY ARM 1, EASY ARM 2
Order No.: 04L394
EAN: 4099891405311
MPN:
0CA10-4004
Unit Price (€ / pc.)
449.0227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suction arm, 0CA10-4004, Ersa
extraction arm Omniflex with hinge for EASY ARM 1 & EASY ARM 2 table mounting incl. connection hose 0CA10-2002
Technical specifications
Product type | Absaugarm | |
Version | 0,6 m, mit Gelenk, zur Tischmantage | |
Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |