0CA10-4005 | Ersa
Table feed-through, with extraction hose 2.0 m, Ersa 0CA10-4005 for EASY ARM 1, EASY ARM 2
Order No.: 04L395
EAN: 4099891405328
MPN:
0CA10-4005
Unit Price (€ / pc.)
272.3077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Table feed-through, 0CA10-4005, Ersa
table duct for EASY ARM 1 & EASY ARM 2 to mount into a worktop (max. thickness 50 mm); drill Ø 75 mm.
Technical specifications
Product type | Tischdurchführung | |
Version | mit Absaugschlauch 2,0 m | |
Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |