0CA10-5002 | Ersa
Funnel nozzle, Ø 118 mm, Ersa 0CA10-5002 for EASY ARM 1, EASY ARM 2
Order No.: 04L397
EAN: 4099891405342
MPN:
0CA10-5002
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.70 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6968 €
5 pcs.
41.4953 €
10 pcs.
39.4247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction nozzle, 0CA10-5002, Ersa
Extraction nozzle, round for EASY ARM 1 & EASY ARM 2 fits to Highflex and Omniflex extraction arms. diameter in mm: 118, antistatic.
Technical specifications
Product type | Trichterdüse | |
Version | Ø 118 mm | |
Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |