0CA10-5004 | Ersa

Funnel nozzle, 230 mm x 85 mm, Ersa 0CA10-5004 for EASY ARM 1, EASY ARM 2

Order No.: 04L399
EAN: 4099891405366
MPN:
0CA10-5004
0CA10-5004 Ersa Accessories for soldering fume extraction Image 1
0CA10-5004 Ersa Accessories for soldering fume extraction Image 2
Image may differ
Unit Price (€ / pc.)
61.7729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.77 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7729 €
5 pcs.
58.6670 €
10 pcs.
55.7396 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suction nozzle, 0CA10-5004, Ersa

Extraction nozzle Plus, transparent for EASY ARM 1 & EASY ARM 2 fits to Highflex extraction arms. for Omniflex extraction arms nozzle coupling 0CA10-9006 is required dimensions (W xH) in mm: 230 x 85, antistatic.

Technical specifications
Product type Trichterdüse
Version 230 mm x 85 mm
Suitable for EASY ARM 1, EASY ARM 2
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes