0CA10-5005 | Ersa
Angled nozzle, Ø 60 mm, Ersa 0CA10-5005 for EASY ARM 1, EASY ARM 2
Order No.: 04L400
EAN: 4099891405373
MPN:
0CA10-5005
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
5 pcs.
18.4926 €
10 pcs.
17.5644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction nozzle, 0CA10-5005, Ersa
Extraction nozzle, plastic for EASY ARM 1 & EASY ARM 2 fits to Highflex extraction arms. for Omniflex extraction arms nozzle coupling 0CA10-9006 is required diameter in mm: 60, antistatic.
Technical specifications
Product type | Schrägdüse | |
Version | Ø 60 mm | |
Suitable for | EASY ARM 1, EASY ARM 2 |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |