0WICKNC1.5/10 | Ersa

Desoldering wick, 1.5 mm, 1.5 m, No-Clean, Ersa 0WICKNC1.5/10

Order No.: 04L516
EAN: 4099891416140
MPN:
0WICKNC1.5/10
0WICKNC1.5/10 Ersa Desoldering Braid
Image may differ
Unit Price (€ / pck.)
34.7837 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
34.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pck.
34.7837 €

Desoldering wicks, 0WICKNC1.5/10, ERSA

These desoldering wicks are saturated with halogen-free, no-clean flux. They are suitable for protectively removing excess solder and old solder, especially from boards carrying SMD components. A fine copper fabric with high capillary power ensures optimal desoldering results.

Features

  • High capillarity
  • Optimal flux content ensure optimal soldering results
Technical specifications
Lead-free Yes
Width 1.5 mm
Halogen free Yes
Length 1.5 m
No-clean Yes
Logistics
Country of origin CH
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.