0WICKNC2.7/SB | Ersa

Desoldering wick, 2.7 mm, 1.5 m, No-Clean, Ersa 0WICKNC2.7/SB

Order No.: 04L521
EAN: 4099891416195
MPN:
0WICKNC2.7/SB
0WICKNC2.7/SB Ersa Desoldering Braid
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
5 pcs.
4.6172 €
10 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering wick, 0WICKNC2.7/SB, ERSA

This desoldering wick is saturated with halogen-free, no-clean flux. It is suitable for protectively removing excess solder and old solder, especially from boards carrying SMD components. A fine copper fabric with high capillary power ensures optimal desoldering results.

Features

  • High capillarity
  • Optimal flux content ensure optimal soldering results
Technical specifications
Bleifrei Yes
Breite 2.7 mm
Halogenfrei Yes
Länge 1.5 m
No-Clean Yes
Logistics
Ursprungsland CH
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.