0FMKANC32-200 | Ersa
Flux cream No-Clean F-SW32, DIN 8511, 0FMKANC32-200
Order No.: 04L421
EAN: 4099891416737
MPN:
0FMKANC32-200
Unit Price (€ / pc.)
231.6335 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-06-04
Leadtime: 1 Week **
Total Price:
231.63 € *
Price list
Quantity
Price per unit*
1 pcs.
231.6335 €
5 pcs.
218.4602 €
10 pcs.
195.0410 €
*incl. VAT plus shipping costs
**Subject to prior sale
No-Clean-Fluxing agent creme, 0FMKANC32-200, Ersa
No-Clean flux cream1) J-STD-004A/EN61190-1-1: ROL0, 5 ml cartridge, rosin-based, weakly activated, incl. plunger and a plastic dispensing needle (0.6 mm Ø)
Technical specifications
Container | Kanister | |
Contents | 200 ml | |
Lead-free | No | |
Halogen free | No | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|