4FMJF8300-030 | Ersa
Flux gel 8300 F-SW 33, EN 29454-30 ml, 4FMJF8300-030
Order No.: 04L613
EAN: 4099891416782
MPN:
4FMJF8300-030
Unit Price (€ / pc.)
71.281 € *
Available: 1 pcs.
Flux gel, 4FMJF8300-030, ERSA
Flux cream for dip processes, 30 ml cartridge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Container | cartridge | |
| Contents | 30 ml | |
| Lead-free | No | |
| Halogen free | Yes | |
| No-clean | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38109090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|