0CA10-001 | Ersa

Solder fume extraction Easy Arm 1, 0CA10-001

Order No.: 04L630
EAN: 4099891404222
MPN:
0CA10-001
Series: EASY ARM
0CA10-001 Ersa Fume Extraction Image 1
0CA10-001 Ersa Fume Extraction Image 2
Image may differ
Unit Price (€ / pc.)
1,034.4075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,034.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,034.4075 €

Fume extraction unit, 0CA10-001, ERSA

The Ersa solder fume extraction unit EASY ARM 1 is based on more than 15 years of experience in this special field. The two devices in functional design are characterized by high extraction performance, efficient filter performance and at the same time very quiet operation. A volume of 110 m³/h can be extracted per extraction arm. The process air is cleaned in three stages: A pre-filter (class F7) retains dusts and particles larger than 1µm. The main filter (class H13) binds microparticles smaller than 1µm, such as those produced during soldering, and the activated carbon filter binds harmful gases.

Features

  • Extremely quiet operation
  • Optical and acoustic display for filter change
  • Quick and easy filter replacement
  • Interfaces for connection of i-CON soldering stations
Technical specifications
Power 75 W
Voltage 100-240 V
Volume flow 110 m³/h
Sound pressure level 50 db
Length 470 mm
Width 225 mm
Height 225 mm
Logistics
Country of origin DE
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes