0G070KN | Ersa

Gas soldering iron with one nickel-plated soldering tip, 0G070KN

Order No.: 04L835
EAN: 4099891390020
MPN:
0G070KN
Series: INDEPENDENT
0G070KN Ersa Gas Soldering Irons
Image may differ
Unit Price (€ / pc.)
75.9101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.9101 €

Gas soldering iron, 0G070KN, Ersa

Independent 75 gas soldering iron with nickel-plated, malleable soldering tip

Technical specifications
Lötspitzen Serie G072
max. Temperatur 580 °C
Logistics
Ursprungsland IE
Zolltarifnummer 84682000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes