0G07400041 | Ersa

Independent 75 gas soldering basic set, 0G07400041

Order No.: 08L8802
EAN: 4003008061567
MPN:
0G07400041
Series: INDEPENDENT
0G07400041 Ersa Gas Soldering Irons
Image may differ
Unit Price (€ / pc.)
76.7193 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
76.72 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7193 €
10 pcs.
73.0660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Independent 75 Gas Soldering Set, 0G07400041, Ersa

Mobile power - wherever you want! Powerful, with extensive equipment of the highest quality, small, handy and also practically packaged. The gas soldering sets Independent 75 Basic-Set and Profi-Set leave nothing to be desired! The ergonomic, antistatic gas soldering iron with piezo ignition is ideally suited for service and maintenance work, especially when there is no power supply. With its continuously adjustable power of 15 - 75 W (compare with electric soldering iron), maximum soldering tip temperatures of up to 500°C can be achieved. The Independent is operated with standard butane lighter gas. The set is delivered in a practical transport case. In addition to the basic set, the "professional set" includes two more soldering tips, an annealing knife for cutting rigid foams, a hot gas nozzle, a reflector plate for heat-shrink tubing and a flame nozzle for micro-welding. Like its big brother, the Independent 130, the Independent 75 is also available in two set variants, the Basic Set and the Professional Set. The Independent 75 "Basic Set" includes a gas soldering iron with mounted soldering tip, an additional soldering tip and a sponge container with cleaning sponge.

Technical specifications
Soldering tip series G072
max. operating temperature 580 °C
Logistics
Country of origin IE
Customs tariff number 84682000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes