0G07400141 | Ersa

Independent 75 gas soldering professional set, 15 - 75 Watt, 0G07400141

Order No.: 08L8800
EAN: 4003008061574
MPN:
0G07400141
Series: INDEPENDENT
0G07400141 Ersa Gas Soldering Irons
Image may differ
Unit Price (€ / pc.)
110.551 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
110.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.551 €

Gas soldering tool, 0G07400141, Ersa

Powerful, with extensive equipment in the highest quality, small, handy and also practically packaged. The Independent 75 Basic-Set and Profi-Set gas soldering sets leave nothing to be desired! The ergonomic, antistatic gas soldering iron with piezo ignition is ideally suited for service and maintenance work, especially when there is no power supply. With its continuously adjustable power of 15 - 75 W (compare with electric soldering iron), maximum soldering tip temperatures of up to 500°C can be achieved. The Independent is operated with standard butane lighter gas. The set is delivered in a practical transport case. In addition to the basic set equipment, the professional set includes two further soldering tips, an annealing knife for cutting rigid foams, a hot gas nozzle, a reflector plate for shrink tubing and a flame nozzle for micro welding. Like its big brother, the Independent 130, the Independent 75 is also available in two set variants, the Basic Set and the Profi Set. The Independent 75 Profi Set includes a gas soldering iron with mounted soldering tip, three additional soldering tips, an annealing knife for shaping and cutting rigid foams, a hot gas nozzle and a reclector plate for processing shrink tubing and soldering SMD components, a flame nozzle for micro-welding, and a sponge container with cleaning sponge.

Technical specifications
Soldering tip series G072
max. operating temperature 580 °C
Logistics
Country of origin IE
Customs tariff number 84682000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes