0G13400041 | Ersa

Independent 130 gas soldering basic set, 0G13400041

Order No.: 08L8842
EAN: 4003008061543
MPN:
0G13400041
Series: INDEPENDENT
0G13400041 Ersa Gas Soldering Irons
Image may differ
Unit Price (€ / pc.)
121.1182 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
121.12 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1182 €
3 pcs.
117.4887 €
10 pcs.
113.4546 €
25 pcs.
110.4201 €
100 pcs.
105.5768 €
*incl. VAT plus shipping costs
**Subject to prior sale

Independent 130 gas soldering set, 0G13400041, Ersa

The "big" gas soldering iron from ERSA, the Independent 130, is used wherever demanding soldering tasks have to be solved without a power supply. Due to its large power spectrum of infinitely variable 25 - 130 watts (compared to electric soldering irons) and its extensive range of soldering tips, it can be used for a wide variety of applications in the service, installation, maintenance and repair sectors. The piezo ignition integrated in the device and the operation with commercially available, purified butane lighter gas guarantee simplest handling and high reliability. The operating time with one gas filling is approx. 120 min., the maximum soldering tip temperature is approx. 580°C. Like its little brother, the Independent 75, the Independent 130 is also available in two set variants, the Basic Set and the Professional Set. The Independent 130 "Basic Set" includes a gas soldering iron with mounted soldering tip, an additional soldering tip and a sponge container with cleaning sponge.

Technical specifications
Lötspitzen Serie G 132
max. Temperatur 580 °C
Logistics
Ursprungsland IE
Zolltarifnummer 84682000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes