0G13400141 | Ersa

Independent 130 gas soldering professional set, 0G13400141

Order No.: 08L8840
EAN: 4003008061550
MPN:
0G13400141
Series: INDEPENDENT
0G13400141 Ersa Gas Soldering Irons
Image may differ
Unit Price (€ / pc.)
169.5512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
169.55 € *
Price list
Quantity
Price per unit*
1 pcs.
169.5512 €
5 pcs.
152.5937 €
*incl. VAT plus shipping costs
**Subject to prior sale

Independent 130 gas soldering set, 0G13400141, Ersa

The "big" gas soldering iron from ERSA, the Independent 130, is used wherever demanding soldering tasks have to be solved without a power supply. Due to its large power spectrum of infinitely variable 25 - 130 watts (compared to electric soldering irons) and its extensive range of soldering tips, it can be used for a wide variety of applications in the service, installation, maintenance and repair sectors. The piezo ignition integrated in the device and the operation with commercially available, purified butane lighter gas guarantee the simplest handling and high reliability. The operating time with one gas filling is approx. 120 min., the maximum soldering tip temperature is approx. 580°C. Like its little brother, the Independent 75, the Independent 130 is also available in two set variants, the Basic Set and the Profi Set. The Independent 130 "Profi Set" includes a gas soldering iron with mounted soldering tip, three additional soldering tips, an annealing knife for shaping and cutting rigid foams, a hot gas nozzle and a reflector plate for processing shrink tubing and soldering SMD components, a flame nozzle for micro welding, and a sponge container with cleaning sponge.

Technical specifications
Soldering tip series G 132
max. operating temperature 580 °C
Logistics
Country of origin IE
Customs tariff number 84682000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes